
35PEV150M8X10.5 | |
|---|---|
DigiKey Part Number | 35PEV150M8X10.5TR-ND - Tape & Reel (TR) 35PEV150M8X10.5CT-ND - Cut Tape (CT) 35PEV150M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PEV150M8X10.5 |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PEV150M8X10.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,26200 € | 12,62 € |
| 50 | 0,98740 € | 49,37 € |
| 100 | 0,90060 € | 90,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75110 € | 375,55 € |
| 1.000 | 0,70404 € | 704,04 € |
| 1.500 | 0,68031 € | 1.020,46 € |
| 2.500 | 0,65386 € | 1.634,65 € |
| 3.500 | 0,63832 € | 2.234,12 € |
| 5.000 | 0,62330 € | 3.116,50 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

