
63PEV10M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-3804-2-ND - Tape & Reel (TR) 1189-3804-1-ND - Cut Tape (CT) 1189-3804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PEV10M6.3X6.1 |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PEV10M6.3X6.1 Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Rubycon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Hybrid | Height - Seated (Max) 0.240" (6.10mm) |
Capacitance 10 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 63 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 120mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,13900 € | 11,39 € |
| 50 | 0,88640 € | 44,32 € |
| 100 | 0,80670 € | 80,67 € |
| 500 | 0,66972 € | 334,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62659 € | 626,59 € |
| 2.000 | 0,59076 € | 1.181,52 € |
| 3.000 | 0,57269 € | 1.718,07 € |
| 5.000 | 0,55255 € | 2.762,75 € |
| 7.000 | 0,54072 € | 3.785,04 € |
| 10.000 | 0,52929 € | 5.292,90 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

