
50PEV68M8X10.5 | |
|---|---|
DigiKey Part Number | 50PEV68M8X10.5TR-ND - Tape & Reel (TR) 50PEV68M8X10.5CT-ND - Cut Tape (CT) 50PEV68M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PEV68M8X10.5 |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PEV68M8X10.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50CEV68M8X10.5 | Rubycon | 175 | 1189-50CEV68M8X10.5CT-ND | 1,52000 € | Parametric Equivalent |
| EEH-ZA1H680P | Panasonic Industry | 5.600 | P15445CT-ND | 1,45000 € | Parametric Equivalent |
| EEH-ZA1H680V | Panasonic Industry | 93 | P19826CT-ND | 1,58000 € | Parametric Equivalent |
| HHXD500GRA680MHA0G | Chemi-Con | 276 | 565-HHXD500GRA680MHA0GCT-ND | 1,05000 € | Parametric Equivalent |
| HZA686M050F24T-F | Cornell Dubilier Knowles | 1.802 | 338-HZA686M050F24T-FCT-ND | 3,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,16100 € | 11,61 € |
| 50 | 0,90540 € | 45,27 € |
| 100 | 0,82440 € | 82,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68518 € | 342,59 € |
| 1.000 | 0,64137 € | 641,37 € |
| 1.500 | 0,61926 € | 928,89 € |
| 2.500 | 0,59462 € | 1.486,55 € |
| 3.500 | 0,58014 € | 2.030,49 € |
| 5.000 | 0,56615 € | 2.830,75 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |



