
50CEV68M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50CEV68M8X10.5TR-ND - Tape & Reel (TR) 1189-50CEV68M8X10.5CT-ND - Cut Tape (CT) 1189-50CEV68M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50CEV68M8X10.5 |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50CEV68M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,00200 € | 10,02 € |
| 50 | 0,77560 € | 38,78 € |
| 100 | 0,70410 € | 70,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58134 € | 290,67 € |
| 1.000 | 0,54266 € | 542,66 € |
| 1.500 | 0,52314 € | 784,71 € |
| 2.500 | 0,50138 € | 1.253,45 € |
| 3.500 | 0,48860 € | 1.710,10 € |
| 5.000 | 0,47625 € | 2.381,25 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |


