
63PEV33M8X10.5 | |
|---|---|
DigiKey Part Number | 63PEV33M8X10.5TR-ND - Tape & Reel (TR) 63PEV33M8X10.5CT-ND - Cut Tape (CT) 63PEV33M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PEV33M8X10.5 |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PEV33M8X10.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,18900 € | 11,89 € |
| 50 | 0,92760 € | 46,38 € |
| 100 | 0,84500 € | 84,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70276 € | 351,38 € |
| 1.000 | 0,65800 € | 658,00 € |
| 1.500 | 0,63542 € | 953,13 € |
| 2.500 | 0,61024 € | 1.525,60 € |
| 3.500 | 0,59545 € | 2.084,08 € |
| 5.000 | 0,58116 € | 2.905,80 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

