High-Current Shielded Power Inductors - SRPxxxxCC Series

Bourns’ shielded power inductors are well suited for power supplies in consumer, industrial, and telecom applications

Image of Bourns High-Current Shielded Power Inductors – SRPxxxxCC SeriesBourns has released 12 more high-current shielded power inductors that have been designed to meet the high current density requirements of a variety of electronic applications. They are manufactured with a carbonyl or a metal-alloy powder core for high currents and low buzz noise. These parts also have a shielded structure featuring low magnetic and electric field radiation. These inductors have an operating temperature range of -40°C to +125°C and are well suited for DC/DC converters and power supplies in consumer, industrial, and telecom applications in which higher inductor reliability may be required.

Features
  • Temperature rating: -40°C to +125°C
  • Shielded construction
  • Carbonyl or metal-alloy powder core
  • High saturation current
  • High heating current
  • Low radiation
  • Low buzz noise
Applications
  • DC/DC converters
  • Power supplies in consumer, industrial, and telecom electronics

SRP10xxCC Series Inductors

ImageManufacturer Part NumberDescriptionInductanceCurrent Rating (Amps)Current - Saturation (Isat)Available QuantityPriceView Details
FIXED IND 100NH 53A 0.38 MOHMSRP1038CC-R10YFIXED IND 100NH 53A 0.38 MOHM100 nH53 A85A0 - Immediate$0.39View Details
FIXED IND 150NH 45A 0.6 MOHM SMDSRP1038CC-R15MFIXED IND 150NH 45A 0.6 MOHM SMD150 nH45 A80A74 - Immediate$0.69View Details
FIXED IND 200NH 40A 1 MOHM SMDSRP1038CC-R20YFIXED IND 200NH 40A 1 MOHM SMD200 nH40 A75A0 - Immediate$0.39View Details
FIXED IND 220NH 40A 1 MOHM SMDSRP1038CC-R22MFIXED IND 220NH 40A 1 MOHM SMD220 nH40 A75A241 - Immediate$0.69View Details
FIXED IND 300NH 38A 1.2 MOHM SMDSRP1038CC-R30MFIXED IND 300NH 38A 1.2 MOHM SMD300 nH38 A70A0 - Immediate$0.39View Details

SRP12xxCC Series Inductors

ImageManufacturer Part NumberDescriptionInductanceCurrent Rating (Amps)Current - Saturation (Isat)Available QuantityPriceView Details
FIXED IND 330NH 50A 0.8 MOHM SMDSRP1265CC-R33MFIXED IND 330NH 50A 0.8 MOHM SMD330 nH50 A70A0 - Immediate$1.30View Details
FIXED IND 470NH 45A 1.2 MOHM SMDSRP1265CC-R47MFIXED IND 470NH 45A 1.2 MOHM SMD470 nH45 A66A51 - Immediate$1.30View Details
FIXED IND 1UH 30A 2.4 MOHM SMDSRP1245CC-1R0MFIXED IND 1UH 30A 2.4 MOHM SMD1 µH30 A50A149 - Immediate$1.25View Details
FIXED IND 1UH 35A 2.3 MOHM SMDSRP1265CC-1R0MFIXED IND 1UH 35A 2.3 MOHM SMD1 µH35 A50A480 - Immediate$1.27View Details
FIXED IND 1.5UH 31A 2.8 MOHM SMDSRP1265CC-1R5MFIXED IND 1.5UH 31A 2.8 MOHM SMD1.5 µH31 A45A0 - Immediate$1.27View Details

SRP17xxCC Series Inductors

ImageManufacturer Part NumberDescriptionInductanceCurrent Rating (Amps)Current - Saturation (Isat)Available QuantityPriceView Details
FIXED IND 470NH 60A 0.83 MOHMSRP1770CC-R47MFIXED IND 470NH 60A 0.83 MOHM470 nH60 A115A28 - Immediate$3.54View Details
FIXED IND 2.2UH 40A 2.8 MOHM SMDSRP1770CC-2R2MFIXED IND 2.2UH 40A 2.8 MOHM SMD2.2 µH40 A45A0 - Immediate$2.17View Details
FIXED IND 3.3UH 28A 3.9 MOHM SMDSRP1770CC-3R3MFIXED IND 3.3UH 28A 3.9 MOHM SMD3.3 µH28 A40A46 - Immediate$3.40View Details
FIXED IND 4.7UH 26A 5.5 MOHM SMDSRP1770CC-4R7MFIXED IND 4.7UH 26A 5.5 MOHM SMD4.7 µH26 A37A0 - Immediate$3.54View Details
FIXED IND 5.6UH 24A 6.8 MOHM SMDSRP1770CC-5R6MFIXED IND 5.6UH 24A 6.8 MOHM SMD5.6 µH24 A35A32 - Immediate$3.54View Details

SRP23xxCC Series Inductors

ImageManufacturer Part NumberDescriptionInductanceCurrent Rating (Amps)Current - Saturation (Isat)Available QuantityPriceView Details
FIXED IND 1UH 70A 0.95 MOHM SMDSRP2313CC-1R0MFIXED IND 1UH 70A 0.95 MOHM SMD1 µH70 A60A58 - Immediate$6.89View Details
FIXED IND 2.2UH 58A 1.25 MOHMSRP2313CC-2R2MFIXED IND 2.2UH 58A 1.25 MOHM2.2 µH58 A48A80 - Immediate$7.16View Details
FIXED IND 6.8UH 40A 3.1 MOHM SMDSRP2313CC-6R8MFIXED IND 6.8UH 40A 3.1 MOHM SMD6.8 µH40 A36A134 - Immediate$7.16View Details
FIXED IND 10UH 33A 4.15 MOHM SMDSRP2313CC-100MFIXED IND 10UH 33A 4.15 MOHM SMD10 µH33 A28A96 - Immediate$7.16View Details
FIXED IND 100UH 11A 40 MOHM SMDSRP2313CC-101MFIXED IND 100UH 11A 40 MOHM SMD100 µH11 A9A259 - Immediate$7.16View Details

SRP30xxCC Series Inductors

ImageManufacturer Part NumberDescriptionInductanceCurrent Rating (Amps)Current Rating (Amps)Available QuantityPriceView Details
FIXED IND 100NH 10A 7 MOHM SMDSRP3020CC-R10YFIXED IND 100NH 10A 7 MOHM SMD100 nH10 A10 A2880 - Immediate$0.87View Details
FIXED IND 330NH 7A 20 MOHM SMDSRP3012CC-R33MFIXED IND 330NH 7A 20 MOHM SMD330 nH7 A7 A3990 - Immediate$0.90View Details
FIXED IND 470NH 5A 30 MOHM SMDSRP3012CC-R47MFIXED IND 470NH 5A 30 MOHM SMD470 nH5 A5 A3899 - Immediate$0.90View Details
FIXED IND 1UH 5A 36 MOHM SMDSRP3020CC-1R0MFIXED IND 1UH 5A 36 MOHM SMD1 µH5 A5 A10143 - Immediate$0.87View Details
FIXED IND 1.5UH 3A 85 MOHM SMDSRP3012CC-1R5MFIXED IND 1.5UH 3A 85 MOHM SMD1.5 µH3 A3 A0 - Immediate$0.45View Details

SRP40xxCC Series Inductors

ImageManufacturer Part NumberDescriptionInductanceCurrent Rating (Amps)Current - Saturation (Isat)Available QuantityPriceView Details
FIXED IND 100NH 11.5A 5.5 MOHMSRP4012CC-R10YFIXED IND 100NH 11.5A 5.5 MOHM100 nH11.5 A25A3885 - Immediate$0.66View Details
FIXED IND 330NH 10A 8.6 MOHM SMDSRP4020CC-R33MFIXED IND 330NH 10A 8.6 MOHM SMD330 nH10 A18A2912 - Immediate$0.66View Details
FIXED IND 470NH 8A 14 MOHM SMDSRP4020CC-R47MFIXED IND 470NH 8A 14 MOHM SMD470 nH8 A12A2580 - Immediate$0.69View Details
FIXED IND 470NH 6A 20 MOHM SMDSRP4012CC-R47MFIXED IND 470NH 6A 20 MOHM SMD470 nH6 A6.5A3804 - Immediate$0.66View Details
FIXED IND 680NH 5A 27 MOHM SMDSRP4012CC-R68MFIXED IND 680NH 5A 27 MOHM SMD680 nH5 A6A3683 - Immediate$0.69View Details

SRP50xxCC Series Inductors

ImageManufacturer Part NumberDescriptionInductanceCurrent Rating (Amps)Current - Saturation (Isat)Available QuantityPriceView Details
FIXED IND 470NH 11.5A 7.6 MOHMSRP5020CC-R47MFIXED IND 470NH 11.5A 7.6 MOHM470 nH11.5 A16A1816 - Immediate$0.81View Details
FIXED IND 1UH 9A 15.2 MOHM SMDSRP5020CC-1R0MFIXED IND 1UH 9A 15.2 MOHM SMD1 µH9 A10.5A1575 - Immediate$0.81View Details
FIXED IND 2.2UH 7A 32 MOHM SMDSRP5030CC-2R2MFIXED IND 2.2UH 7A 32 MOHM SMD2.2 µH7 A8A0 - Immediate$0.62View Details
FIXED IND 2.2UH 5.5A 41 MOHM SMDSRP5020CC-2R2MFIXED IND 2.2UH 5.5A 41 MOHM SMD2.2 µH5.5 A8.8A1331 - Immediate$0.81View Details
FIXED IND 3.3UH 5A 38 MOHM SMDSRP5030CC-3R3MFIXED IND 3.3UH 5A 38 MOHM SMD3.3 µH5 A7A1814 - Immediate$0.62View Details

SRP70xxCC Series Inductors

ImageManufacturer Part NumberDescriptionInductanceCurrent Rating (Amps)Current - Saturation (Isat)Available QuantityPriceView Details
FIXED IND 100NH 37.5A 1.7 MOHMSRP7028CC-R10YFIXED IND 100NH 37.5A 1.7 MOHM100 nH37.5 A60A0 - Immediate$0.27View Details
FIXED IND 1UH 11A 10 MOHM SMDSRP7028CC-1R0MFIXED IND 1UH 11A 10 MOHM SMD1 µH11 A22A1961 - Immediate$0.50View Details
FIXED IND 1.5UH 9A 14 MOHM SMDSRP7028CC-1R5MFIXED IND 1.5UH 9A 14 MOHM SMD1.5 µH9 A18A0 - Immediate$0.50View Details
FIXED IND 2.2UH 8A 18 MOHM SMDSRP7028CC-2R2MFIXED IND 2.2UH 8A 18 MOHM SMD2.2 µH8 A14A0 - Immediate$0.50View Details
FIXED IND 3.3UH 6A 30 MOHM SMDSRP7028CC-3R3MFIXED IND 3.3UH 6A 30 MOHM SMD3.3 µH6 A13.5A1850 - Immediate$0.50View Details
Published: 2023-09-15