
SRP3020CC-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP3020CC-1R0MTR-ND - Tape & Reel (TR) 118-SRP3020CC-1R0MCT-ND - Cut Tape (CT) 118-SRP3020CC-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3020CC-1R0M |
Description | FIXED IND 1UH 5A 36 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 5 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP3020CC-1R0M Models |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 82MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,71600 € | 7,16 € |
| 100 | 0,58880 € | 58,88 € |
| 1.000 | 0,48434 € | 484,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44136 € | 1.324,08 € |
| 6.000 | 0,41627 € | 2.497,62 € |
| 9.000 | 0,40228 € | 3.620,52 € |
| 15.000 | 0,39202 € | 5.880,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

