
SRP1770CC-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP1770CC-4R7MTR-ND - Tape & Reel (TR) 118-SRP1770CC-4R7MCT-ND - Cut Tape (CT) 118-SRP1770CC-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1770CC-4R7M |
Description | FIXED IND 4.7UH 26A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 26 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 37A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.693" L x 0.665" W (17.60mm x 16.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,90600 € | 29,06 € |
| 100 | 2,39020 € | 239,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,25390 € | 450,78 € |
| 400 | 2,12553 € | 850,21 € |
| 600 | 2,05395 € | 1.232,37 € |
| 1.000 | 1,96727 € | 1.967,27 € |
| 1.400 | 1,91225 € | 2.677,15 € |
| 2.000 | 1,85916 € | 3.718,32 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

