
SRP5030CC-3R3M | |
---|---|
DigiKey Part Number | 118-SRP5030CC-3R3MTR-ND - Tape & Reel (TR) 118-SRP5030CC-3R3MCT-ND - Cut Tape (CT) 118-SRP5030CC-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030CC-3R3M |
Description | IND SMD 3.3UH 5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 5 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,49700 € | 4,97 € |
100 | 0,40830 € | 40,83 € |
1.000 | 0,33584 € | 335,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,31669 € | 633,38 € |
4.000 | 0,29866 € | 1.194,64 € |
6.000 | 0,28860 € | 1.731,60 € |
10.000 | 0,27642 € | 2.764,20 € |
14.000 | 0,27235 € | 3.812,90 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |