
SRP3012CC-R33M | |
|---|---|
DigiKey Part Number | 118-SRP3012CC-R33MTR-ND - Tape & Reel (TR) 118-SRP3012CC-R33MCT-ND - Cut Tape (CT) 118-SRP3012CC-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3012CC-R33M |
Description | FIXED IND 330NH 7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 7 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80900 € | 8,09 € |
| 100 | 0,66520 € | 66,52 € |
| 1.000 | 0,54717 € | 547,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45138 € | 1.805,52 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

