Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
MM-Slide9

In summary, the Vishay MM and SMM Thin Film MELF Resistor series offer one of the best in class pulse load capability and a high power rating up to 1W in case size 0207. This allows for a reduction in component counts and replacement of larger case sizes to save board space and lower costs in power electronics circuits. Important high-reliability applications will benefit from AEC-Q200 qualification as well as from the load life stability, excellent moisture and sulfur resistivity. Combining the advantage of thin film technology with high pulse load capability in one device, the MM and SMM series are the perfect choice for most fields of today’s and tomorrow’s emerging high power electronics.

PTM Veröffentlicht am: