Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
MM-Slide4

The MELF resistor’s contacts are built from steel termination caps, plated with pure matte Tin on Nickel, and support excellent solderability. The protective lacquer provides the component with superior moisture resistivity, verified according to the 85°C/85% biased humidity test for 42 days. The MELF resistors reliability has been proven in various automotive and industrial applications, in which the resistor is exposed to harsh operating environments, including high humidity and high temperature.

PTM Veröffentlicht am: