Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
key io
The Condor’s numerous input and output options provide easy-to-implement system communication and peripheral connectivity. The larger physical size of the Condor over the previous EPUs accommodates several I/O interfaces, including: dual USB 3.0 ports, a second Gigabit Ethernet Interface, I2C interface, and two mini PCIe sockets. The basic on-board features include: two Gigabit Ethernet interfaces with network boot capability, two USB 3.0 host ports for connecting high-speed devices, four USB 2.0 host ports for lower speed peripherals, an I2C port, eight 3.3 V General purpose input/output ports, three 8254 compatible 16-bit timers, and two RS232/422/485 multi-function serial ports.
PTM Veröffentlicht am: