Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
summary
In summary, the EPU-4460 Condor adds additional features and I/O functionality to an already rich EPU platform. The Condor is an excellent choice for rugged embedded applications needing: an embedded computer optimized for Size, low Weight, low Power, and Cost (SWaP-C), scalable performance with dual-core CPU options, cybersecurity protection that is included with an on-board TPM chip, extensive on-board I/O (SATA, Ethernet, I2C, Digital and Serial I/O, and Mini PCIe sockets), long term product support with VersaLogic’s outstanding five-year warranty, and a wide-range on-board power supply that accepts 8 to 30 VDC input to accommodate both fixed and mobile 12 and 24 V systems. Extensive lifecycle support – guaranteed five-year off-the-shelf availability and formalized programs for ten-plus year life extensions. High reliability – designed and tested for industrial temperature (-40° to +85°C) operation; the rugged Condor meets MIL-STD-202G specifications to withstand high impact and vibration. VersaLogic is dedicated to supporting its customers. Whether it is selecting the optimum solution for an application, lending expertise during development, or on-time delivery of defect-free products, VersaLogic is a trusted partner throughout the life of embedded computing programs.
PTM Veröffentlicht am: