Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Cables and Connectivity Portfolio Slide 8

Tripp Lite HDMI (High Definition Multimedia Interface) Cables allow interconnection between digital display devices, such as DTVs (Digital Television), plasma displays, LCD TVs and projectors to digital source devices, such as Digital Set-Top boxes, DVD/DVD-R players, and A/V receivers. Tripp Lite’s HDMI Cables meet the highest standards: version 1.4 as well as version 1.3. Compared to the previous standard, Tripp Lite HDMI 1.4 cables offer higher data transfer speeds (10.2 Gbps/340 MHz) and ensure higher resolution, deeper color and higher frame rates. Tripp Lite's HDMI Switches (version 1.3) allow users to effortlessly switch between three HDMI video devices such as an HD satellite box, HD-DVD, and Sony PS3. Tripp Lite’s HDMI and DVI Splitters allow signals to be displayed on multiple monitors. HDMI and DVI Signal Boosters increase the distance that displays can be installed in relation to video sources. HDMI and DVI Over Cat5 also increases the distance between displays and video sources by using standard Cat5 cabling. Tripp Lite DVI Cables allow users to connect to LCD flat panel displays, projectors and HDTV with DVI connectors. DVI Adapters allow DVI monitors to connect to video cards with different connection types. Gold-plated contacts on all HDMI and DVI cables ensure excellent conductivity, while premium shielding provides maximum EMI/RFI protection.

 

PTM Veröffentlicht am: