Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Cables and Connectivity Portfolio Slide 3

Tripp Lite offers the latest SCSI (Small Computer System Interface) cabling with cross-generational solutions to link all of a system's SCSI devices. All Tripp Lite SCSI cabling is double-shielded (braid and foil) to provide the most reliable, error-free data communications available. Tripp Lite offers a complete line of internal and external solutions for SCSI/RAID and Fibre Channel ranging from the very latest Ultra 320 to legacy SCSI-1 and every combination in between. Since all SCSI generations are backward compatible, it ensures that cabling investments will always keep pace with technology. Adapters convert SCSI devices to work with SCSI installations — perfect for upgrading mixed installations. Terminators provide reliable termination for high-speed, single-ended drive chains. Serial Attached SCSI (SAS) is the latest generation of SCSI storage. By utilizing serial signaling (one bit at a time), smaller, thinner cables can be employed. Tripp Lite offers a wide range of both internal and external SAS storage cables. Tripp Lite's Serial ATA (SATA) cables and adapters connect any SATA device to an SATA controller for high-speed data transfer up to 6.0 Gbps (backwards compatible to 1.5 Gbps). A narrow cable design improves airflow within computer chassis. Tripp Lite's Fibre Channel copper cables are RAID cables that connect HSSDC to HSSDC or DB9 cables. It is 1000/BASE-CX compliant and meet or exceed industry specifications to ensure optimal performance and data integrity.

PTM Veröffentlicht am: