Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
TPI 125A-J Specifications Image of TRACO Power's TPI-125A-J Available Models Image of TRACO Power's TPI-125A-J Outline

The TPI 125A-J comes in a compact 3.00" x 2.00" x 1.26" open-frame package and offers up to 140% peak power over the convection-cooled 100 W ratings and efficiency up to 92%, with forced air rated at 125 W continuous.

PTM Veröffentlicht am: