Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Markets and Applications

Signature features in the TPI series are the small footprint and high efficiency, which allow them to fit in a wide variety of industrial applications where size and performance are important. With peak power capability, the TPI series are designed for industrial applications where motors and solenoids are powered, as well as in challenging thermal environments. These industrial features include peak power of 120 to 140% depending on the model, increased EMC capability, and higher I/O isolation for test and measurement, as well as process control and automation applications. Increased thermal performance makes this series ideal for applications requiring extended operating temperature ranges. Long-term reliability is supported by TRACO Power’s 3-year warranty and MTBF ratings of 3,340 k hours (TPI 30), 1,490 k hours (TPI 65), and 790 k hours (TPI 125), per MIL-HDBK-217F at +25°C, ground benign.

PTM Veröffentlicht am: