Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
TMPW 5 1 2

The TMPW 5 series models come in two packages; a 1.46” x 1.08” x 0.69” PCB mount package and a 2.17” x 1.70” x 0.91” chassis mount package. The TMPW 5 is available with an input range of 85 to 305 VAC with output voltages of 3, 5, 12, and 24 VDC in both PCB and chassis mount offerings.

PTM Veröffentlicht am: