Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Applications

The TPMW series is ideal for many different applications. For industrial automation, this series is available in multiple mounting styles designed for industrial control and automation applications where the convenience of chassis mounting is required and features an 85 – 305 VAC input range. The 305 VAC (277 VAC ±10%) threshold is derived from a 480 VAC three-phase supply voltage and this wide input range is capable of tying directly into 277 VAC circuits without any additional power circuitry, minimizing both cost and complexity. For building and household automation the TMPW’s energy efficient, miniaturized footprint requires no external components. This series is protection Class I and Class II prepared, EN 55032 Class B compliant for conducted and radiated emissions, all while being competitively priced.

PTM Veröffentlicht am: