Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
Modular Test Leads Slide 4
The construction details of the TPI modular test leads help set them apart from the competition. Silicone insulation wraps the lead wire. They are double insulated for safety. Double insulated means two layers of silicon insulation. A white base is applied followed by a colored top coat. A white strip appears on the wire when the colored coating is worn, nicked or cut alerting the user that it is time to replace the test lead. The silicone coatings are flame retardant, very durable and more flexible than inexpensive PVC coatings. The silicone insulated leads also meet stringent agency approvals such as cULus and IEC ratings.
PTM Veröffentlicht am: