Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
XCL206 Micro DC-DC Converter Slide 5

A typical DC/DC converter requires the addition of an inductor for the circuit to operate. The inductor requires additional PCB space. However, the Torex XCL206, with package dimensions of 2.0mm x 2.5mm makes a compact design possible. Although the inductor is built-in, the XCL206 maintains a low profile with a height of 1.0mm. A board space reduction of up to 50% is made possible by using the XCL206 to replace the typical DC/DC converter.

PTM Veröffentlicht am: