Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Oscillator
C8051F9xx devices include an ultra low power 32-bit SmaRTClock Peripheral (Real Time Clock) with alarm. The SmaRTClock has a dedicated 32kHz oscillator that can be configured for use with or without a crystal. No external resistor or loading capacitors are required. The on-chip loading capacitors are programmable to sixteen discrete levels, allowing compatibility with a wide range of crystals. The SmaRTClock can operate directly from a 0.9 to 3.6V battery voltage and remains operational even when the device goes into its lowest power sleep mode. On C8051F912/F902 devices, the SmaRTClock output can be buffered and routed to a GPIO pin to provide an accurate, low frequency clock to other devices while the MCU is in its lowest power down mode. C8051F912/F902 devices also support an ultra low power internal LFO that reduces sleep mode current.
PTM Veröffentlicht am: