Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
CP2130-Slide4

A highly flexible SPI controller enables communication with a wide range of devices. The CP2130 has a flexible SPI module including configurable: clock rate, phase ad polarity, chip select mode and toggle, SPI delays (post-assert, inter-byte, pre-deassert) and an external trigger for read operations. The CP2130 also adds I/O flexibility, supporting communication down to 1.8V.  For applications that require high data transfer rates, the CP2130 is capable of achieving up to 6.6Mbps read throughput and 5.8Mbps write throughput. A highly-configurable GPIO controller further reduces costs by eliminating external devices and integrating functions into the CP2130. Each of the 11 GPIOs have built-in alternate functionality including:  chip select, the ability to count edges or pulses, a configurable clock output, pin toggle on SPI activity, USB remote wakeup and suspend indicators.

PTM Veröffentlicht am: