Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
si5341 40 ClockBuilder Pro download page

The any-frequency, any-output Si5341/40 clock generators combine a wide-band PLL with proprietary MultiSynth fractional synthesizer technology to offer a versatile and high performance clock generator platform. This highly flexible architecture is capable of synthesizing a wide range of integer and non-integer related frequencies up to 712.5 MHz on 10 differential clock outputs while delivering sub-150 fs rms phase jitter performance and 0 ppm error. Each of the clock outputs can be assigned its own format and output voltage, enabling the Si5341/40 to replace multiple clock ICs and oscillators with a single device making it a true “clock tree in a chip”. The Si5341/40 can be quickly and easily configured using ClockBuilder Pro software. Custom part numbers are automatically assigned using a ClockBuilder Pro for fast, free, and easy factory programming, or the Si5341/40 can be programmed in-circuit via I²C and SPI serial interface.

PTM Veröffentlicht am: