Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
generator chart SiLabs timing clocks site
The Si5340/41 - frequency flexible high-performance clocks, capable of generating any frequency (1 kHz – 800 MHz) on any output (4 or 10) with a jitter performance (<100 fs RMS), meets 10/40/100 G PHY jitter specs with margin. Features include: generates any combination of frequencies <100 fs phase jitter (integer); <150 fs (fractional); configurable outputs: LVPECL, LVDS, LVCMOS, HCSL, CML; and glitchless, dynamic on-the-fly output frequency switching. The Si5335 and Si5338 generate up to eight output clocks at up to four unique frequencies to 350 MHz with sub-picosecond jitter. The Si5335 meets the jitter performance requirements of popular PCI Express 1.1, 2.1, 3.0, and Ethernet and mass storage (SATA, SAS) industry standards, while generating up to four unique output frequencies on up to four differential or eight single-ended output clocks. The Si52111/2 and Si52144/6/7 – provides low-jitter performance for generating PCI GEN 1, 2, 3, and 4 compliant timing signals. The Si5350/1 Any-Frequency LVCMOS Clocks: Up to 8 unique frequencies, 8 kHz-200 MHz, Low period jitter: 100 pico seconds pk-pk, Configurable SSC per output, and Glitchless frequency shifting for A/V clocking.
PTM Veröffentlicht am: