Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Efficient
When fans or blowers are used in a system, they should not be designed to continuously operate at maximum speed. Instead, they are usually designed to nominally operate at 30% to 50% of maximum speed, and this allows for margin to increase the fan speed to cool the system during high load conditions, or under fan-fail conditions in systems with multiple fans. Running fans at speeds much lower than maximum also allows for lower noise and unnecessary power consumption.
PTM Veröffentlicht am: