Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Part No Differences Table
Part No Difference between conventional and New Product

SOD-123FL

(PMDU)

Marking Chip Size Passivation Absolute Max Rating Electrical Characteristics

Conventional

(HOOP)

New

(WIDE)

VRM VR IO IFSM TJ Tstg VF IR
RB051M-2Y RB051MM-2Y No Difference (84) No No No No No No No No No No
RB160M-30 RB160MM-30 No Difference (73) No No No No No No No No No No
RB161M-20 RB161MM-20 No Difference (72) No No No No No No No No No No
RB060M-30 RB060MM-30 No Difference (73) No No No No No No No No No No
RB070M-30 RB070MM-30 No Difference (79) No No No No No No No No No No
RSX101M-30 RSX101MM-30 No Difference (73) No No No No No No No No No No
RB160M-40 RB160MM-40 No Difference (75) No No No No No No No No No No
RB162M-40 RB162MM-40 No Difference (34) No No No No No No No No No No
RB060M-40 RB060MM-40 No Difference (36) No No No No No No No No No No
RB168M-40 RB168MM-40 No Difference (31) No No No No No No No No No No
RB068M-40 RB068MM-40 No Difference (41) No No No No No Yes*1 (30=40A) No No No No
RB160M-50 RB160MM-50 No Difference (81) No No No No No No No No No No
RB060M-60 RB060MM-60 No Difference (37) No No No No No No No No No No
RB160M-60 RB160MM-60 No Difference (76) No No No No No No No No No No
RB162M-60 RB162MM-60 No Difference (45) No No No No No No No No No No
RB168M-60 RB168MM-60 No Difference (32) No No No No No Yes*1 (30=40A) No No No No
RB068M-60 RB068MM-60 No Difference (42) No No No No No Yes*1 (30=40A) No No No No
RB160M-90 RB160MM-90 No Difference (83) No No No No No No No No No No
RB168M150 RB168MM150 No Difference (35) No No No No No Yes*1 (30=40A) No No No No

Shown here are the differences between the conventional Hoop Frame and the Wide Frame method for Schottky Barrier Diodes using PMDU package. The part number will have an additional M to highlight Wide Frame method. There are no physical differences in part marking, chip size, and passivation. There are also no changes to Electrical Characteristics and Absolute Maximum Ratings, except in Non-Repetitive Forward Current Surge Peak IFSM for 4 parts. In these 4 parts, the rating increased from 30 A to 40 A.

PTM Veröffentlicht am: