Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List

Part No Differences Table

Fast Recovery Diode

Type Feature Part No  
DO-214AC (PMDS) SOD-128 (PMDTM) Marking Chip size Passivation Absolute Max Rating Electrical Characteristics
DO-214AC (PMDS) SOD-128 (PMDTM) VRM VR IO IFSM Tj Tstg VF IR trr
FRD High speed type

RF101L2S

RF101LAM2S

No Difference (66) No No No No No No No No No No No

RF081L2S

RF081LAM2S

No Difference (65) No No No No No No No No No No No
RF201L2S

RF201LAM2S

No Difference (67) No No No No No No No No No No No

RF071L4S

RF071LAM4S

No Difference (83) No Yes No No No No No No No No No

RF101L4S

RF101LAM4S

No Difference (88) No Yes No No No No No No No No No

RF201L4S

RF201LAM4S

No Difference (72) No Yes No No No No No No No No No

RFN2L4S

RFN2LAM4S

No Difference (87) No No No No No No No No No No No

RFN1L6S

RFN1LAM6S

No Difference (84) No No No No No No No No No No No

RFN2L6S

RFN2LAM6S

No Difference (79) No No No No No No No No No No No

RFN1L7S

RFN1LAM7S

No Difference (85) No No No No No No No No No No No

TVS

Type Feature Part No Difference between Conventional and New Product
DO-214AC (PMDS) SOD-128 (PMDTM) Marking Chip Size Passivation Absolute Max Rating Electrical Characteristics
DO-214AC (PMDS) SOD-128 (PMDTM) VRWM Ppp Ipp Tj Tstg VCL IR
TVS 600 W type RSA5L

VS5V0UA1LAM

5L U2 No No Yes No No No No No Yes
RSA12L

VS12VUA1LAM

12L T5 No No No No Yes No No Yes No
RSA13L

VS13VUA1LAM

13L U5 No No No No No No No No No
RSA30L

VS26VUA1LAM

30L Y6 No No Yes No Yes No No Yes Yes

Zener Diode

Type Feature Part No Difference between Conventional and New Product
DO-214AC (PMDS) SOD-128 (PMDTM) Marking Chip Size Passivation Absolute Max Rating Electrical Characteristics
DO-214AC (PMDS) SOD-128 (PMDTM) PD Tj Tstg VZ ZZ IR
ZD 1 W type PTZ series

PDZV series

No Difference (VZ rank) No No No No No No No No

The tables here summarizes the differences between PMDS and PMDTM for more Fast Recovery Diodes, TVS and Zener diodes. For Fast Recovery Diodes in PMDTM package, the only difference is the passivation for three parts. The remaining characteristics in the table have no differences. Alternatively for TVS diodes, there could be differences in Reverse Standoff Voltage, Peak Pulse Clamping Current (Ipp), Clamping Voltage (VCL), and Reverse Leakage Current. Please review datasheets to ensure the Wide Frame PMDTM parts still meet the customer’s application needs. Lastly, for Zener diodes, the PMDTM parts have no differences to the PMDS parts.

PTM Veröffentlicht am: