Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Charger IC for Small Batteries

BD71631QWZ is a charger IC for small batteries. The charge current rate can be set from 1 mA to 300 mA by external resistors. The BD71631QWZ comes in a very small package: 1.8 mm x 2.4 mm and 0.4 mm pitch. To speed up the evaluation of this part, ROHM offers a small, thin, and low-power evaluation board. The evaluation board is equipped with a rechargeable battery, a low current consumption Buck DC/DC converter with an operating current of 180 nA, a low-power reset IC with an operating current of 270 nA, and the charging IC BD71631QWZ.

PTM Veröffentlicht am: