Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
Diode-Slide17

The KDZ Zener diodes deliver 1W of power in a compact SOD-123 package. Conventional 1W products are usually only available in the SOD-106 size, which ROHM also offers with the PTZ series. The rated junction temperature is 150°C and the operating temperature range is from -55°C to 150°C. This makes the KDZ series ideal for power supply and automotive applications.

PTM Veröffentlicht am: