Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
650 V EcoGaN™ Power Stage End Application

Some advantages of these two EcoGaN™ SiP power stage products include: wide input voltage range from 2.5 V to 30 V, adjustable turn-on slew rate from 20 V/ns to 100 V/ns, and a low propagation delay of 15 ns. ROHM’s EcoGaN HEMT SiP power stage products can be applied to many different topologies such as flyback, interleaved PFC, half-bridge, and totem-pole PFC.

PTM Veröffentlicht am: