Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
REM15/REM30

In the mid-power range of the REM series, RECOM has developed the REM15 at 15 W, the REM20 at 20 W, and the REM30 at 30 W. These series are able to support a 4:1 wide input voltage range, allowing single and dual output options with low output ripple and zero-load operation. The outputs are also short-circuit and overload protected to provide maximum safety to the application.

PTM Veröffentlicht am:
PTM Updated on: 2020-06-04