Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
REM1/REM2

RECOM’s 1 W REM1 and 2 W REM2 series come in the compact packages of SIP7 and SIP8, respectively. These power supplies feature reinforced 5.2 kVDC/1 minute isolation and 2 μA leakage current, which is one of the lowest in the industry. Moreover, they are compliant to Class A and B EMC standards using a simple external LC filter. Both series are available with 3.3, 5, 12, 15, or 24 V inputs and 3.3, 5, or 12 V outputs. Additionally, the REM2 offers 9 V output voltage and the dual output voltages ±3.3, ±5, or ±12 V.

PTM Veröffentlicht am:
PTM Updated on: 2020-06-04