Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
AC Input LED Driver Slide 7
The main features of the RACD12 and RACD20 families include: universal AC input (90-264Vac), constant current output (300mA, 450mA, 500mA or 700mA), high efficiency, power factor correction built-in, fused input / protected output, isolated output (3kVAC), and easy connections (screw terminals with cable clamp or output socket).
PTM Veröffentlicht am: