Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
SP Caps Slide 16

"SP-Cap" is an excellent choice for DC to DC converter output capacitors for a wide variety of power rails, especially the most power 5 VDC, 3.3 VDC, 2.5 VDC and processor cores which are sub 2 VDC. The 5 VDC power rail can use the 6.3 VDC rated "SP-Cap", while the 4 VDC rated "SP-Cap" can be used on 3.3 VDC and 2.5 VDC power rails. The 2 VDC rated "SP-Cap" is very popular for processor cores which operate typically at 0.9 VDC, 1.2 VDC, 1.5 VDC and 1.9 VDC.

PTM Veröffentlicht am: