Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Image of Panasonic PAN9026 Wi-Fi Dual Band Module - Slide4

The PAN9026 module is based on the Marvell® chipset 88W8977 supporting 802.11 A/B/G/N simultaneous station, access point, and Wi-Fi direct operations. The module is connected through the SDIO device interface to the host processor platform. The processor the engineer is using in this case is the i.MX6 Wandboard running a Linux operation system. Marvell usually provides software package releases with the driver sources and firmware binaries for a reference platform and operating system version (e.g. x86 platforms and Ubuntu® 16). The driver sources can be easily ported to comparable platforms (e.g. Arm® Cortex-A) using different Linux distributions (e.g. Yocto Linux).

PTM Veröffentlicht am: