Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Image of Panasonic PAN9026 Wi-Fi Dual Band Module - Slide2

The PAN9026 supports 802.11 A/B/G/N protocols with 2.4GHz and 5GHz bands. The PAN9026 is a Wi-Fi radio only module with integrated Bluetooth® specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables high data rates for Wi-Fi and low-power operation for Bluetooth Low Energy. Integrating Wi-Fi and Bluetooth wireless connectivity allows applications such as Smart Energy and home gateways to manage multiple devices and appliances. These combinations provide the highest flexibility for connectivity.

PTM Veröffentlicht am: