Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
AN3018xA Series DC-DC Step-Down Regulators Slide 7
The AN3018 series is a Hysteretic control mode step-down regulator with integrated FET on monolithic chip. As shown in this slide, line-up includes one or two channel of DC-DC converters, and for AN30183 and AN30182 with integrated multi channel LDO and DAC are controlled thorough the I2C interface. This series is suitable for power management ICs and, in particular, a small block sub system of a mobile devices or USB devices. It employs hysteretic control mode which makes for a fast response against a sudden load change. Panasonic offers these products in a small package size. Some of these products use wafer level chip size packages, for AN30180A, its size is only 1.5 x 1.5 mm.
PTM Veröffentlicht am: