Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Power Supply Partners
SynJets® require a power source to operate. SynJet coolers are available with a 5 V or 12 VDC input. Aavid Thermal Division of Boyd has partnered with many driver manufacturers in the industry to provide built-in 5 V and 12 V power supplies. A sample of companies making power supplies with 5 V or 12 VDC outputs are shown here.
PTM Veröffentlicht am: