Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
7' BeagleBone Capes Slide 6
BeagleBone is an open source development board product that fits a variety of applications because its capabilities are endless with the pairing of Capes. Each Cape has unique features that allow engineers to go from idea to design quickly and efficiently because of the “plug and play” qualities of these development tools. The design of Newhaven Display’s 7.0” BeagleBone Cape is no different. It can seamlessly be incorporated into various development stages and a variety of application needs. These 7.0” BeagleBone Capes are perfect for industrial or medical applications looking to experiment with full color TFT displays with multi-touch capabilities and can be utilized to speed up product evaluation time. Faster development time can be vital, especially when it comes to products that require quick turnaround time. The 7.0” BeagleBone Capes are not intended to be restricted to just engineers, they are the perfect tool for teaching various aspects of display development and can easily be adapted to a classroom setting.
PTM Veröffentlicht am: