Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Slide4

Available as six different models, these single, compact solutions offer TFT touch development without the need for additional breakout boards. Each Arduino Shield features all necessary components, including Newhaven Display’s popular 4.3” TFT with resistive or capacitive touch and is available in standard, premium, or sunlight readable variants. These shields utilize FTDI’s FT801, FT800 embedded video engines perfect for demanding performance. Also, if needed, each shield features a MicroSD Card slot for storing additional files easily doubling the system’s capabilities. The user can take their TFT project to the next level by developing not only with touch but with audio capabilities. These 4.3” Arduino Shields come ready with an on-board audio power amplifier, giving the end user not only the touch interaction but also an auditory experience.

PTM Veröffentlicht am: