Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Enpirion EM2130 Slide 5
The EM2130 operates from a 4.5 V to 16 V input range, with 5 V and 12 V being more commonly used input voltages to the system. The efficiency can be as high as 95% depending on the input and output conditions. For a typical FPGA or processor core voltage of 0.9 V, efficiency can run 88% to 89%.
PTM Veröffentlicht am: