Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Enpirion EM2130 Slide 10

In summary, the EM2130 is a 30 A PowerSoC synchronous buck converter that integrates the inductor, digital controller, and power MOSFETs into a highly efficient module. The EM2130 is part of the EM21xx digital core power SoC family that offers footprint compatible options from 20 A to 40 A. It comes in an 11 x 17 x 6.76 mm package and only requires 360 mm2 of total solution size including external passives which helps save board space. Designing with the EM2130 is simple. There are minimal external components required which can help reduce the design cycle and get the system to market quickly.

PTM Veröffentlicht am: