Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Radar Front end IMD-1100

For this reason, InnoSenT has made it the mission to develop a compatible 24 GHz substitute that also can compete with 10 GHz in terms of price. InnoSenT introduces the IMD-1100 24 GHz motion detector as an ideal solution for 10 GHz users who are considering other technological options. It is not only the most inexpensive, but also the smallest available product from InnoSenT. Due to CW radar modulation, it detects moving objects or people and determines the velocity and direction of movement of them. A moving person is typically detected within a range of fifteen meters. The radar device outputs an IF I- and Q-Signal for movement direction determination. InnoSenT designed the IMD-1100 for high volume production and delivers it on bulk reels. As a Radar Front End, the radar device comes without signal processing unit. This offers customers more flexibility in development and adaptation to their individual needs. Worldwide certification is possible. Typical industrial use cases for the IMD-1100 are security and building automation. It can be used to automatically trigger technical functions when a movement is detected. Examples for motion detection applications are intruder alarm systems, door sensors, light automation or curtain detectors.

PTM Veröffentlicht am: