Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
FTB080 and MTB080 80 Watt Power Supply Slide 8
In summary, Inventus Power’s 80 W open frame power supply is available in 9 V, 12 V, 15 V, and 24 V output configurations for medical and commercial applications. The low-heat, energy efficient power supply is designed to operate for five years at maximum load. Also, the compact, 2” x 4” open frame is ideally suited for applications with limited space and little to no airflow.
PTM Veröffentlicht am: