Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
FTB080 and MTB080 80 Watt Power Supply Slide 4
The medical version, the MTB080 series, is tested and approved by TUV to IEC 60601-1 medical standards. This medical rated supply meets FCC class B; CISPR11 class B; and EN61000-3-2,-3 emission standards. The commercial edition, the FTB080 series, is tested and approved by TUV to IEC 60950-1 ITE standards. The FTB080 meets FCC class B; CISPR22 class B; and EN61000-3-2,-3 emission standards. Both the medical and commercial versions of the 80 W series meet or exceed worldwide energy-saving initiatives including CEC, EISA, and the European Code of Conduct. The TUV AND CB certificates are available from the Inventus Power portal on the DigiKey website under “Other Documents.”
PTM Veröffentlicht am: