Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
audio-visual-slide6

Typically a speaker cable has two stranded copper conductors with insulation. The required size or gauge of the conductor depends on the load, the required length of cable, and the amount of tolerated power loss. The Carol® Brand Command Speaker Cable features pure copper, high strand, rope lay conductors which provide high flexibility and excellent contourability. This cable has been designed with a rib on one end of the PVC insulation along with the part number, footage, and polarity markings to denote the polarity when connected to the speaker and amplifier. This cable is UL compliant and available in 12, 14, and 16 AWG.

PTM Veröffentlicht am: