Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
audio-visual-slide3

These specialized CCTV cables feature Siamese construction. This design allows installation of the camera power and the video signal transmission line in one cable at a lower material and labor cost. The C8025 cable contains a coaxial cable with a dual conductor and foil shield with a drain wire. The C8031 cable features the Natural Flexguard low smoke PVC jacket but does not include the foil shield or drain wire. This cable has improved signal quality and is recommended for long distance installations. Both cables are UL compliant.

PTM Veröffentlicht am: