Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
inverter-slide11

By replacing the Si PiN diodes in this 2kW system with SiC Schottkys and reducing gate resistance, the IGBT switching losses are reduced 51% and the diode switching losses 99%. This equates to a 1.05% increase in inverter section efficiency. The combination of a 1 to 2% improvement in the boost section and up to 1% in the inverter section can lead to an increase of up to 1% in overall system efficiency (e.g. 95% to 96%). This represents a 20% reduction in overall system losses. It must be pointed out that a 0.1% increase in overall efficiency is deemed impressive in the Si realm, while a 1% potential increase that SiC offers is compelling. 

PTM Veröffentlicht am: